Part Details for 1989820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1989820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4997
|
Newark | Adt 2.5 2C Or |Weidmuller 1989820000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1700 | Buy Now |
DISTI #
281-1989820000-ND
|
DigiKey | ADT 2.5 2C OR Min Qty: 1 Lead time: 11 Weeks Container: Box |
150 In Stock |
|
$4.7620 / $4.9600 | Buy Now |
DISTI #
1989820000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Orange - Bulk (Alt: 1989820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1989820000
|
Mouser Electronics | DIN Rail Terminal Blocks ADT 2.5 2C OR | 50 |
|
$2.5700 / $5.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.3400 | Buy Now |