Part Details for 1989850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1989850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1157
|
Newark | Test Disconnect Terminal Block Clamp 3 Poles 20A |Weidmuller 1989850000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $8.1300 | Buy Now |
DISTI #
281-1989850000-ND
|
DigiKey | ADT 2.5 3C OR Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6822 | Buy Now |
DISTI #
2266-1989850000-ND
|
DigiKey | TEST DISCONNECT TERMINAL BLOCK C Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1989850000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Orange - Bulk (Alt: 1989850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1989850000
|
Mouser Electronics | DIN Rail Terminal Blocks ADT 2.5 3C OR | 50 |
|
$2.6500 / $6.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.8800 / $3.5800 | Buy Now |
DISTI #
WEIDMULLER 1989850000
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.8800 / $3.5800 | Buy Now |