-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117928CT-ND
|
DigiKey | CONN QC RCPT 17-22AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13365 In Stock |
|
$0.0663 / $0.2000 | Buy Now |
DISTI #
1989879-1
|
Avnet Americas | .250 SRS FASTIN-ON REC. - Tape and Reel (Alt: 1989879-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
571-1989879-1
|
Mouser Electronics | Automotive Connectors .250 SRS FASTIN-ON REC RoHS: Compliant | 17849 |
|
$0.0660 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0624 | Buy Now |
DISTI #
AMP1989879-1
|
Heilind Electronics | .250 SRS FASTIN-ON REC. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .250 SRS FASTIN-ON REC. RoHS: Compliant | 0 |
|
$0.0658 / $0.1377 | Buy Now |
DISTI #
AMP1989879-1
|
Interstate Connecting Components | .250 SRS FASTIN-ON REC. | 0 |
|
Buy Now | |
|
Master Electronics | .250 SRS FASTIN-ON REC. RoHS: Compliant | 0 |
|
$0.0658 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1989879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1989879-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.09 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.04 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 22 AWG |