Part Details for 1989880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1989880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5002
|
Newark | Adt 2.5 4C Or |Weidmuller 1989880000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $6.6100 | Buy Now |
DISTI #
4381-1989880000-ND
|
DigiKey | ADT 2.5 4C OR Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
200 In Stock |
|
$2.1122 / $4.4920 | Buy Now |
DISTI #
1989880000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Orange - Bulk (Alt: 1989880000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1989880000
|
Mouser Electronics | DIN Rail Terminal Blocks ADT 2.5 4C OR RoHS: Compliant | 0 |
|
$3.1800 / $6.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $4.0000 | Buy Now |