Part Details for 1989942 (ALTERNATE: PTSA 0 5/22-2 5-F) by Phoenix Contact
Overview of 1989942 (ALTERNATE: PTSA 0 5/22-2 5-F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989942 (ALTERNATE: PTSA 0 5/22-2 5-F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271901
|
RS | PCB Terminal Push-In 2.5mm 20AWG 250V 2A 22 Position Combicon Compact Series | Phoenix Contact 1989942 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $4.0100 | RFQ |