Part Details for 1989971 by Phoenix Contact
Overview of 1989971 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1989971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9151-ND
|
DigiKey | TERM BLK 9POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$1.6250 / $2.0700 | Buy Now |
DISTI #
651-1989971
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/ 9-5.0-H-GY RoHS: Compliant | 0 |
|
$1.6200 / $2.0700 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
000000000001094355
|
Sager | Fixed Terminal Blocks PT 1.5/ 9-5.0-H-GY Min Qty: 100 | 0 |
|
$2.0500 / $2.2900 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for 1989971
1989971 CAD Models
1989971 Part Data Attributes:
|
1989971
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989971
Phoenix Contact
PT 1.5/ 9-5.0-H-GY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |