Part Details for 19900014 by RECOM Power Inc
Overview of 19900014 by RECOM Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19900014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant |
112 In Stock 1000 Factory Stock |
|
$17.4300 / $23.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$14.3988 / $15.6000 | Buy Now |
|
Quest Components | 60 |
|
$16.2500 / $16.9000 | Buy Now | |
|
Master Electronics | DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant |
112 In Stock 1000 Factory Stock |
|
$17.4300 / $23.0800 | Buy Now |