-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0050
|
Newark | Wire-To-Board Terminal Block, 6, 250 V, 2 A, 26 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact 1990041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 612 |
|
$0.8180 / $1.1100 | Buy Now |
DISTI #
277-1798-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 2.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5399 In Stock |
|
$0.7719 / $0.9800 | Buy Now |
DISTI #
651-1990041
|
Mouser Electronics | Fixed Terminal Blocks PTSA 0.5/ 6-2.5-Z 6P 2.5MM 45DEG RoHS: Compliant | 12525 |
|
$0.7710 / $0.9800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
3000 In Stock |
|
$0.7380 / $0.7990 | Buy Now |
DISTI #
1990041
|
TTI | Fixed Terminal Blocks PTSA 0.5/ 6-2.5-Z 6P 2.5MM 45DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 105 In Stock |
|
$0.7600 / $0.9700 | Buy Now |
DISTI #
000000000001170032
|
Sager | Fixed Terminal Blocks PTSA 0.5/ 6-2.5-Z 6P 2.5MM 45DEG Min Qty: 1 | 0 |
|
$0.9703 / $1.1300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 420 |
|
RFQ | |
DISTI #
1792955
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 6POS, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 612 |
|
$0.8676 / $1.0293 | Buy Now |
DISTI #
1792955
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 6POS, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 612 |
|
$0.8376 / $1.2469 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
3000 In Stock |
|
$0.7380 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1990041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990041
Phoenix Contact
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 2 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |