-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9155-ND
|
DigiKey | TERM BLK 6POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
288 In Stock |
|
$1.9662 / $2.5000 | Buy Now |
DISTI #
651-1991134
|
Mouser Electronics | Fixed Terminal Blocks SPT 2.5/ 6-V-5.0 5MM 6P VERT SPR RoHS: Compliant | 1679 |
|
$1.9100 / $2.5000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 226 Factory Stock |
|
$2.0000 / $2.9200 | Buy Now |
DISTI #
1991134
|
TTI | Fixed Terminal Blocks SPT 2.5/ 6-V-5.0 5MM 6P VERT SPR Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9100 / $2.0600 | Buy Now |
DISTI #
000000000002143215
|
Sager | Fixed Terminal Blocks SPT 2.5/ 6-V-5.0 5MM 6P VERT SPR Min Qty: 100 | 0 |
|
$2.4800 / $2.7700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm RoHS: Compliant | 226 Factory Stock |
|
$2.0000 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1991134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1991134
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1991134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1991134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1991011 | Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1991134 vs 1991011 |