Part Details for 1991860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1991860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1991860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5015
|
Newark | Atpg 4 Mi-R Rohs Compliant: Yes |Weidmuller 1991860000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $10.6600 | Buy Now |
DISTI #
281-1991860000-ND
|
DigiKey | TEST ADAPTER (TERMINAL), 1.5 MM, Min Qty: 1 Lead time: 6 Weeks Container: Box |
87 In Stock |
|
$5.6067 / $9.4100 | Buy Now |
DISTI #
1991860000
|
Avnet Americas | Test Adapter for Klippon A Series Terminal Block Wemid Black - Bulk (Alt: 1991860000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1991860000
|
Mouser Electronics | Terminal Block Tools & Accessories ATPG 4 MI-R RoHS: Compliant | 0 |
|
$5.5700 / $9.4100 | Order Now |
|
Onlinecomponents.com | 23 Factory Stock |
|
$5.2500 / $7.9800 | Buy Now | |
DISTI #
1991860000
|
Avnet Americas | Test Adapter for Klippon A Series Terminal Block Wemid Black - Bulk (Alt: 1991860000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1991860000
|
Avnet Americas | Test Adapter for Klippon A Series Terminal Block Wemid Black - Bulk (Alt: 1991860000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2674466
|
element14 Asia-Pacific | TEST ADAPTOR, FEED THRU TERM BLOCK, BLK RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$5.4381 | Buy Now |
DISTI #
2674466
|
Farnell | TEST ADAPTOR, FEED THRU TERM BLOCK, BLK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 49 |
|
$4.3852 | Buy Now |
|
Master Electronics | 23 Factory Stock |
|
$5.2500 / $7.9800 | Buy Now |