Part Details for 1991930 (ALTERNATE: SMKDS 5/ 3-6 35 Z1L BD1 2 ERDE) by Phoenix Contact
Overview of 1991930 (ALTERNATE: SMKDS 5/ 3-6 35 Z1L BD1 2 ERDE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1991930 (ALTERNATE: SMKDS 5/ 3-6 35 Z1L BD1 2 ERDE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272215
|
RS | Connector, PCB header, 32A, 630V, 3-position, SMKDS 5/ 3-6 35 Z1L BD1 2 ERDE | Phoenix Contact 1991930 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |