Part Details for 1992220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1992220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1992220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5023
|
Newark | Aio23 1.5 2Si |Weidmuller 1992220000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.7100 | Buy Now |
DISTI #
281-1992220000-ND
|
DigiKey | INITIATOR/ACTUATOR TERMINAL, PUS Min Qty: 1 Lead time: 4 Weeks Container: Box |
66 In Stock |
|
$3.4823 / $6.9600 | Buy Now |
DISTI #
1992220000
|
Avnet Americas | Initiator/Actuator Terminal Block 1.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1992220000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1992220000
|
Mouser Electronics | DIN Rail Terminal Blocks AIO23 1.5 2SI | 773 |
|
$3.3600 / $6.9500 | Buy Now |
|
Onlinecomponents.com | 1090 Factory Stock |
|
$3.0300 / $5.2200 | Buy Now | |
DISTI #
1992220000
|
Avnet Americas | Initiator/Actuator Terminal Block 1.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1992220000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 1090 Factory Stock |
|
$3.0300 / $5.2200 | Buy Now |