Part Details for 1992298 by Phoenix Contact
Overview of 1992298 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1992298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1992298-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
651-1992298
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1,0/ 2-ST-3,5 C1 R1GYNZ108 RoHS: Compliant | 0 |
|
$2.2800 / $2.6500 | Order Now |
DISTI #
71550454
|
RS | PCB Plug Spring Cage 3.5mm 16AWG 200V 8A 2 Position Combicon Control Series | Phoenix Contact 1992298 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $3.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $2.8800 | Buy Now |
DISTI #
000000000003139518
|
Sager | Pluggable Terminal Blocks ZEC 1,0/ 2-ST-3,5 C1 R1GYNZ108 Min Qty: 50 | 0 |
|
$2.7600 / $3.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $2.8800 | Buy Now |
Part Details for 1992298
1992298 CAD Models
1992298 Part Data Attributes:
|
1992298
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1992298
Phoenix Contact
TERM BLOCK PLUG 2POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING CAGE | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |