Part Details for 1992670 by Phoenix Contact
Overview of 1992670 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1992670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1992670-ND
|
DigiKey | TERM BLK 4P SIDE ENT 3.81MM PCB Min Qty: 350 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9880 | Buy Now |
DISTI #
651-1992670
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 4-3.81 HT BK P26 R24 RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $4.2900 | Buy Now |
|
Quest Components | 14000 |
|
$7.5000 / $15.0000 | Buy Now | |
DISTI #
000000000002432387
|
Sager | Fixed Terminal Blocks MKDS 1/ 4-3.81 HT BK P26 R24 Min Qty: 350 | 0 |
|
$3.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $4.2900 | Buy Now |
Part Details for 1992670
1992670 CAD Models
1992670 Part Data Attributes:
|
1992670
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1992670
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1992670
This table gives cross-reference parts and alternative options found for 1992670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1992670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1904286 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1992670 vs 1904286 |