Part Details for 1993550030 by Weidmüller Interface GmbH & Co. KG
Overview of 1993550030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1993550030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1993550030-ND
|
DigiKey | USB CABLE, USB A, PVC, BLACK Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$5.0714 / $10.6800 | Buy Now |
DISTI #
1993550030
|
Avnet Americas | Cable Assembly PVC 3m USB Type A to USB Type A Plug to Plug - Bulk (Alt: 1993550030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 / $6.4680 | Buy Now |
DISTI #
470-1993550030
|
Mouser Electronics | USB Cables / IEEE 1394 Cables IE-USB-A-A-3.0M RoHS: Compliant | 0 |
|
$5.0700 / $10.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $8.2700 | Buy Now |