Part Details for 1993954 by Phoenix Contact
Overview of 1993954 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1993954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993954-ND
|
DigiKey | TERM BLOCK PLUG 3POS 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
72 In Stock |
|
$5.1269 / $6.2500 | Buy Now |
DISTI #
651-1993954
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 54 |
|
$5.1200 / $6.2400 | Buy Now |
DISTI #
71679293
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 3 Position | Phoenix Contact 1993954 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 / $7.6000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.2500 / $7.6300 | Buy Now |
DISTI #
000000000003478788
|
Sager | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.4500 / $6.9400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.2500 / $7.6300 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw | 50 |
|
$49.1600 | Buy Now |
Part Details for 1993954
1993954 CAD Models
1993954 Part Data Attributes:
|
1993954
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1993954
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |