Part Details for 1995 by Adafruit Industries
Overview of 1995 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5160
|
Newark | 5V 2.5A Switching Power Supply With 20Awg Microusb Cable Rohs Compliant: Yes |Adafruit 1995 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
1528-2436-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5.25V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$8.2500 | Buy Now |
DISTI #
485-1995
|
Mouser Electronics | Adafruit Accessories 5V 2.5A Switching Power Supply with 20AWG MicroUSB Cable RoHS: Compliant | 210 |
|
$8.2500 | Buy Now |
DISTI #
V99:2348_14716395
|
Arrow Electronics | 5V 2A Switching Power Supply with 20AWG 6' MicroUSB Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 5561 |
|
$0.6689 / $7.5000 | Buy Now |
DISTI #
70481072
|
RS | 5V 2.4A Switching Power Supply w/ 5 (1.5m) MicroUSB Cable,110-220 VAC | Adafruit Industries 1995 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$7.5000 | Buy Now |
Part Details for 1995
1995 CAD Models
1995 Part Data Attributes:
|
1995
Adafruit Industries
Buy Now
|
Compare Parts:
1995
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |