Part Details for 1995790 by Phoenix Contact
Overview of 1995790 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1995790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1995790-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2860 | Buy Now |
DISTI #
651-1995790
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.2100 / $2.5000 | Order Now |
DISTI #
71550400
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1995790 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $3.1800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.1000 / $2.7100 | Buy Now |
DISTI #
000000000003670221
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.6000 / $2.9000 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.1000 / $2.7100 | Buy Now |
Part Details for 1995790
1995790 CAD Models
1995790 Part Data Attributes
|
1995790
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1995790
Phoenix Contact
TERM BLOCK HDR 2POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |