Part Details for 1995860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1995860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1995860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5674
|
Newark | Sai-M23-Kbc-0.08/0.56 |Weidmuller 1995860000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.8520 | Buy Now |
DISTI #
281-8680-ND
|
DigiKey | CONTACT SOCKET 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
116 In Stock |
|
$0.4884 / $0.9800 | Buy Now |
DISTI #
1995860000
|
Avnet Americas | Contact F Crimp ST Cable - Bulk (Alt: 1995860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2724 / $0.3138 | Buy Now |
DISTI #
470-1995860000
|
Mouser Electronics | Circular Metric Connectors SAI-M23-KBC-0.08/0.56 | 0 |
|
$0.2860 / $0.7000 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$0.2933 / $0.4291 | Buy Now |