-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARINC 600,SZ 2,PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2609
|
Newark | Rack & Panel Connectors Arinc 600 Sz 2 Plug |Amp Te Connectivity 1996165-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$695.3000 | Buy Now |
DISTI #
96M0288
|
Newark | Arinc 600,sz 2,plug |Amp Te Connectivity 1996165-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$710.3400 | Buy Now |
DISTI #
1996165-1-ND
|
DigiKey | CONN PLUG ARINC 150/BLANK/85 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.6324 | Buy Now |
DISTI #
3937-1996165-1-ND
|
DigiKey | CONN PLUG ARINC 150/BLANK/85 Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,061.1454 / $1,408.0500 | Buy Now |
DISTI #
1996165-1
|
Avnet Americas | Conn Rack and Panel ARINC 600 PIN Crimp Panel Mount - Bulk (Alt: 1996165-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$611.8182 / $736.2558 | Buy Now |
DISTI #
571-1996165-1
|
Mouser Electronics | Rack & Panel Connectors ARINC 600 SZ 2 PLUG | 0 |
|
$668.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$664.7400 | Buy Now |
DISTI #
AMP1996165-1
|
Heilind Electronics | ARINC 600SZ 2PLUG | Americas - 0 in Stock |
|
$762.4853 | Buy Now |
|
Onlinecomponents.com | ARINC 600,SZ 2,PLUG RoHS: Compliant | 0 |
|
$648.5200 / $1,722.1300 | Buy Now |
DISTI #
AMP1996165-1
|
Interstate Connecting Components | ARINC 600SZ 2PLUG | 0 |
|
$762.4853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996165-1
TE Connectivity
ARINC 600,SZ 2,PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET/POLYETHYLENE POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 235 |