Part Details for 1996373-2 by TE Connectivity
Overview of 1996373-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996373-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9389
|
Newark | Rack & Panel Connectors 12P Kit Bkshl Plug |Amp Te Connectivity 1996373-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$52.7100 / $64.0700 | Buy Now |
DISTI #
16P3399
|
Newark | Kit, backshell,12 Pos, plug |Amp Te Connectivity 1996373-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9900 / $45.6000 | Buy Now |
DISTI #
2266-1996373-2-ND
|
DigiKey | KIT,BACKSHELL,12 POS,PLUG Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$46.3500 / $50.0500 | Buy Now |
DISTI #
A115744-ND
|
DigiKey | KIT,BACKSHELL,12 POS,PLUG Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$41.0000 | Buy Now |
DISTI #
1996373-2
|
Avnet Americas | Connector Accessories 12 POS PL Rectangular Backshell/Cable Clamp - Bulk (Alt: 1996373-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 138 Factory Stock |
|
$38.7040 / $46.5760 | Buy Now |
DISTI #
571-1996373-2
|
Mouser Electronics | Rack & Panel Connectors 12P KIT BKSHL PLUG RoHS: Compliant | 28 |
|
$43.7300 / $47.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$42.0600 | Buy Now |
DISTI #
AMP1996373-2
|
Heilind Electronics | KIT,BACKSHELL,12 POS,PLUG | Americas - 0 in Stock |
|
$43.4478 / $48.9553 | Buy Now |
|
Onlinecomponents.com | Backshell/Cable Clamp 180° RoHS: Compliant |
58 Partner Stock 138 Factory Stock |
|
$42.5400 / $53.3900 | Buy Now |
DISTI #
1996373-2
|
Avnet Americas | Connector Accessories 12 POS PL Rectangular Backshell/Cable Clamp - Bulk (Alt: 1996373-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 138 Factory Stock |
|
$38.7040 / $46.5760 | Buy Now |
Part Details for 1996373-2
1996373-2 CAD Models
1996373-2 Part Data Attributes:
|
1996373-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996373-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |