Part Details for 1999883-8 by TE Connectivity
Overview of 1999883-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1999883-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1999883-8-ND
|
DigiKey | INSULATION CRIMPER, 3.05F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1999883-8-ND
|
DigiKey | INSULATION CRIMPER, 3.05F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1999883-8
|
Avnet Americas | INSULATION CRIMPER, 3.05F - Bulk (Alt: 1999883-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1999883-8
|
Mouser Electronics | Crimpers / Crimping Tools INSULATION CRIMPER 3.05 F | 0 |
|
$184.7900 / $204.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$160.9800 | Buy Now |
DISTI #
AMP1999883-8
|
Heilind Electronics | INSULATION CRIMPER, 3.05F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | INSULATION CRIMPER, 3.05F | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1999883-8
|
Interstate Connecting Components | INSULATION CRIMPER, 3.05F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | INSULATION CRIMPER, 3.05F | 0 |
|
$133.6700 / $191.4000 | Buy Now |