There are no models available for this part yet.
Overview of 1999889-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1999889-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1999889-1-ND
|
DigiKey | INSULATION CRIMPER,4.57F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2132-1999889-1-ND
|
DigiKey | INSULATION CRIMPER,4.57F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
1999889-1
|
Avnet Americas | 0.179Inch Insulation F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1999889-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-1999889-1
|
Mouser Electronics | Bench Top Tools INSULATION CRIMPER,4.57F | 0 |
|
$599.4200 / $621.6000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$507.3200 | Buy Now | ||
DISTI #
AMP1999889-1
|
Heilind Electronics | INSULATION CRIMPER,4.57F | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now | |
Onlinecomponents.com | INSULATION CRIMPER,4.57F | 0 |
|
$409.9700 / $594.4100 | Buy Now | ||
DISTI #
AMP1999889-1
|
Interstate Connecting Components | INSULATION CRIMPER,4.57F | 0 |
|
$446.5882 / $640.0000 | Buy Now | |
Master Electronics | INSULATION CRIMPER,4.57F | 0 |
|
$409.9700 / $594.4100 | Buy Now |