Part Details for 199D475X9025BXV1 by Vishay Intertechnologies
Overview of 199D475X9025BXV1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D475X9025BXV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C6376
|
Newark | Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay 199D475X9025BXV1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
199D475X9025BXV1
|
Avnet Americas | 199D475X9025BXV1 - Bulk (Alt: 199D475X9025BXV1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3526 / $0.3901 | Buy Now |
DISTI #
199D475X9025BXV1
|
Avnet Americas | 199D475X9025BXV1 - Bulk (Alt: 199D475X9025BXV1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3526 / $0.3757 | Buy Now |
DISTI #
74-199D475X9025BXV1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 4.7uF 25volts 10% B case Radial RoHS: Not Compliant | 0 |
|
$0.5220 / $1.4800 | Order Now |
Part Details for 199D475X9025BXV1
199D475X9025BXV1 CAD Models
199D475X9025BXV1 Part Data Attributes
|
199D475X9025BXV1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D475X9025BXV1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 199D475X9025BXV1
This table gives cross-reference parts and alternative options found for 199D475X9025BXV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D475X9025BXV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D475X9025B6V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D475X9025BXV1 vs 199D475X9025B6V1E3 |
199D475X9025B1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D475X9025BXV1 vs 199D475X9025B1V1 |
199D475X9025B6A1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D475X9025BXV1 vs 199D475X9025B6A1E3 |
199D475X9025B2V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D475X9025BXV1 vs 199D475X9025B2V1E3 |
199D475X9025B6A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D475X9025BXV1 vs 199D475X9025B6A1 |
199D475X9025BYV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D475X9025BXV1 vs 199D475X9025BYV1 |
199D475X9025B1V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D475X9025BXV1 vs 199D475X9025B1V1E3 |
199D475X9025BXB1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D475X9025BXV1 vs 199D475X9025BXB1E3 |
199D475X9025BYV1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D475X9025BXV1 vs 199D475X9025BYV1 |
199D475X9025BXB1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D475X9025BXV1 vs 199D475X9025BXB1 |