Part Details for 19N503L18 by ITW Switches
Overview of 19N503L18 by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19N503L18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19N503L18
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 28VDC Thru-Hole (Alt: 19N503L18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 19N503L18
19N503L18 CAD Models
19N503L18 Part Data Attributes
|
19N503L18
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
19N503L18
ITW Switches
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Standard Leaf Lever Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD LEAF LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 9.55 mm | |
Body Length or Diameter | 19.9 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 19N503L18
This table gives cross-reference parts and alternative options found for 19N503L18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19N503L18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19N603L18 | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Quick Connect Terminal, Standard Leaf Lever Actuator, Panel Mount | ITW Switches | 19N503L18 vs 19N603L18 |