If you like Findchips… You will love Findchips PRO. Try it Now.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC
19TQ015PBF
Yes
Transferred
INTERNATIONAL RECTIFIER CORP
R-PSFM-T2
compliant
EAR99
8541.10.00.80
International Rectifier
5.66
FREE WHEELING DIODE, HIGH RELIABILITY
GENERAL PURPOSE
CATHODE
SINGLE
SILICON
RECTIFIER DIODE
0.32 V
TO-220AC
R-PSFM-T2
700 A
1
1
2
100 °C
19 A
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
250
Not Qualified
15 V
522000 µA
Rectifier Diodes
NO
SCHOTTKY
THROUGH-HOLE
SINGLE
30