Part Details for 19A-P10-R-105-02 by MP
Overview of 19A-P10-R-105-02 by MP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19A-P10-R-105-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48866
|
Waytek, Inc. | 105A Series 19 Circuit Breaker Type I Auto Reset Red LED Sensata Klixon SDLA-105 Min Qty: 1 Package Multiple: 18 Lead time: 12 Weeks, 0 Days | 35 |
|
$29.5100 / $41.3100 | Buy Now |