Part Details for 19F104JLF by Gowanda Electronics Corporation
Overview of 19F104JLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 19F104JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-19F104JLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2260 | Buy Now |
DISTI #
19F104JLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19F104JLF) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
$1.7556 / $2.7566 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2600 / $3.2900 | Buy Now | |
DISTI #
19F104JLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19F104JLF) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
$1.7556 / $2.7566 | Buy Now |
Part Details for 19F104JLF
19F104JLF CAD Models
19F104JLF Part Data Attributes:
|
19F104JLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
19F104JLF
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 5%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 12.8 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.826 mm | |
Package Length | 11.176 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.147 A | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |