Part Details for 19F273MLF by Gowanda Electronics Corporation
Overview of 19F273MLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 19F273MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-19F273MLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
19F273MLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19F273MLF) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Container: Bulk | 0 |
|
$0.8052 / $1.6478 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $1.7000 | Buy Now | |
DISTI #
19F273MLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19F273MLF) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Container: Bulk | 0 |
|
$0.8052 / $1.6478 | Buy Now |
Part Details for 19F273MLF
19F273MLF CAD Models
19F273MLF Part Data Attributes:
|
19F273MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
19F273MLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 6.2 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.826 mm | |
Package Length | 11.176 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.212 A | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |