19F823JLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 820uH, 5%, 1 Element, ROHS COMPLIANT

Overview of 19F823JLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 19F823JLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 19F823JLF
Avnet Americas MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19F823JLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $2.9400
  • 175 $2.2100
  • 275 $2.0600
  • 350 $2.0200
$2.0200 / $2.9400 Buy Now

CAD Models for 19F823JLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19F823JLF by Gowanda Electronics Corporation

19F823JLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
11.8 Ω
Inductance-Nom (L)
820 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.6426 mm
Lead Length
36.525 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.826 mm
Package Length
11.176 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Rated Current-Max
0.153 A
Self Resonance Frequency
3.1 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. 19F823JLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 820uH, 5%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19F823JLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19F823JLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 19F823JLF would you like to use for your alert(s)?
  • Please alert me when 19F823JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19F823JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19F823JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19F823JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19F823JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19F823JLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: