Part Details for 19M913KLF by Gowanda Electronics Corporation
Overview of 19M913KLF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 19M913KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-19M913KLFTR-ND
|
DigiKey | MOLDED UNSHIELDED RF COILS AXL Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4164 | Buy Now |
DISTI #
19M913KLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19M913KLF) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$1.9668 / $5.3284 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5300 / $3.6800 | Buy Now | |
DISTI #
19M913KLF
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 19M913KLF) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$1.9668 / $5.3284 | Buy Now |
Part Details for 19M913KLF
19M913KLF CAD Models
19M913KLF Part Data Attributes:
|
19M913KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
19M913KLF
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 15.8 Ω | |
Inductance-Nom (L) | 910 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.826 mm | |
Package Length | 11.176 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.079 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz |