Part Details for 19N502 by ITW Switches
Overview of 19N502 by ITW Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19N502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19N502
|
Avnet Abacus | SWITCH.DRG.ISS.C (Alt: 19N502) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
521887
|
element14 Asia-Pacific | MICROSWITCH, V4, PLUNGER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2997 / $6.9309 | Buy Now |
Part Details for 19N502
19N502 CAD Models
19N502 Part Data Attributes:
|
19N502
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
19N502
ITW Switches
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Body Breadth | 6.4 mm | |
Body Height | 9.55 mm | |
Body Length or Diameter | 19.9 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |