-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10000uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2129
|
Newark | Standard Inductor, 10Mh, 230Ma, 10%, Product Range:1900R Series, Inductance:10Mh, Inductor Construction:Unshielded, Rms Current (Irms):230Ma, Saturation Current (Isat):-, Dc Resistance Max:7.3Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 19R106C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.4800 / $1.8200 | Buy Now |
DISTI #
811-3490-ND
|
DigiKey | FIXED IND 10MH 230MA 7.3 OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Box |
327 In Stock |
|
$1.1625 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
000000000002981082
|
Sager | Power Inductors - Leaded 10K UH 10% 230MA Min Qty: 1 | 0 |
|
$1.1600 / $1.1900 | Buy Now |
DISTI #
C1S517900242127
|
Chip1Stop | Inductor Leaded | 2 |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19R106C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
19R106C
Murata Power Solutions
General Purpose Inductor, 10000uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 7.3 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Height | 21 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 19R106C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19R106C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19R106C | General Purpose Inductor, 10000uH, 10%, 1 Element, RADIAL LEADED | Murata Manufacturing Co Ltd | 19R106C vs 19R106C |