Part Details for 19R156C by Murata Manufacturing Co Ltd
Overview of 19R156C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19R156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R156C
|
Avnet Americas | Power Inductor, 15 mH, 190 mA, 190 mA, 12 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R156C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
580-19R156C
|
Mouser Electronics | Power Inductors - Leaded Ind 15mH, 190mA TH radial 10x19 RoHS: Compliant | 0 |
|
$1.3300 / $1.5100 | Order Now |
DISTI #
19R156C
|
Avnet Americas | Power Inductor, 15 mH, 190 mA, 190 mA, 12 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R156C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
19R156C
|
TME | Inductor: wire, THT, 15mH, 190mA, 12Ω, ±10%, Ø12x21mm, vertical, 1900 Min Qty: 80 | 0 |
|
$1.4400 | RFQ |
DISTI #
19R156C
|
Avnet Abacus | Power Inductor, 15 mH, 190 mA, 190 mA, 12 Ohm, � 10% (Alt: 19R156C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 19R156C
19R156C CAD Models
19R156C Part Data Attributes:
|
19R156C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19R156C
Murata Manufacturing Co Ltd
Power Inductor Ind 15mH 190mA TH radial 10x19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.19 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |