Part Details for 19R225C by Murata Manufacturing Co Ltd
Overview of 19R225C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19R225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R225C
|
Avnet Americas | Power Inductor, 2.2 mH, 500 mA, 500 mA, 2 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R225C) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
580-19R225C
|
Mouser Electronics | Power Inductors - Leaded 2.2K UH 10% 500MA RoHS: Compliant | 64 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
19R225C
|
TTI | Power Inductors - Leaded 2.2K UH 10% 500MA pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.3200 | Buy Now |
DISTI #
19R225C
|
Avnet Americas | Power Inductor, 2.2 mH, 500 mA, 500 mA, 2 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R225C) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
19R225C
|
TME | Inductor: wire, THT, 2.2mH, 500mA, 2Ω, ±10%, Ø12x21mm, vertical, 1900 Min Qty: 1 | 65 |
|
$1.3800 / $1.5700 | Buy Now |
DISTI #
19R225C
|
Avnet Abacus | Power Inductor, 2.2 mH, 500 mA, 500 mA, 2 Ohm, � 10% (Alt: 19R225C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 19R225C
19R225C CAD Models
19R225C Part Data Attributes:
|
19R225C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19R225C
Murata Manufacturing Co Ltd
General Purpose Inductor, 2200uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Height | 21 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |