There are no models available for this part yet.
Overview of 19R334C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19R334C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R334C-ND
|
DigiKey | FIXED IND 330UH 1.34A 240MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Box |
68 In Stock |
|
$1.1625 / $1.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now | ||
DISTI #
000000000002981093
|
Sager | Power Inductors - Leaded 330 UH 1.34A TH RADIAL Min Qty: 1 | 0 |
|
$1.1600 / $1.1900 | Buy Now |