Part Details for 19R335C by Murata Manufacturing Co Ltd
Overview of 19R335C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19R335C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7761
|
Newark | Inductor, 3.3Mh, 0.42A, 10%, Radial, Product Range:1900R Series, Inductance:3.3Mh, Rms Current (Irms):420Ma, Saturation Current (Isat):-, Dc Resistance Max:2.5Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata 19R335C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.6200 / $1.9200 | Buy Now |
DISTI #
19R335C
|
Avnet Americas | Power Inductor, 3.3 mH, 420 mA, 420 mA, 2.5 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R335C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
580-19R335C
|
Mouser Electronics | Power Inductors - Leaded 3.3K UH 10% RoHS: Compliant | 50 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
19R335C
|
TTI | Power Inductors - Leaded 3.3K UH 10% pbFree: Pb-Free Min Qty: 80 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
19R335C
|
Avnet Americas | Power Inductor, 3.3 mH, 420 mA, 420 mA, 2.5 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 19R335C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.2462 / $1.4694 | Buy Now |
DISTI #
19R335C
|
Avnet Abacus | Power Inductor, 3.3 mH, 420 mA, 420 mA, 2.5 Ohm, � 10% (Alt: 19R335C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 19R335C
19R335C CAD Models
19R335C Part Data Attributes:
|
19R335C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19R335C
Murata Manufacturing Co Ltd
General Purpose Inductor, 3300uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Height | 21 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |