Part Details for 1C40UR by Altech Corporation
Overview of 1C40UR by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1C40UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1069
|
Newark | 1C40Ur, 40A, Mcb, C Char |Altech 1C40UR Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $22.6600 | Buy Now |
DISTI #
1C40UR-ND
|
DigiKey | 1C40UR 40A MCB C CHAR 1 P 277VAC Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2425 | Buy Now |
DISTI #
845-1C40UR
|
Mouser Electronics | Circuit Breakers 40A,MCB C CHAR 1 PL, 277VAC, UL1077 RoHS: Compliant | 0 |
|
$15.7900 / $19.2200 | Order Now |
DISTI #
70076683
|
RS | Supplementary Protector, Thermal, 40A, DIN, 1 Pole, Ring Tongue, UR Series | Altech Corp 1C40UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7100 / $15.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7500 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 40A RoHS: Compliant | 27 Factory Stock |
|
$12.7100 / $16.8300 | Buy Now |
|
Powell Electronics | Circuit Breakers 40A,MCB C CHAR 1 PL, 277VAC, UL1077 Min Qty: 1 | 16 |
|
$15.9300 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 277Vac - C Curve - 1P - 40A RoHS: Compliant | 27 Factory Stock |
|
$12.7100 / $16.8300 | Buy Now |
DISTI #
10108296
|
TestEquity LLC | Altech 1C40UR Miniature Circuit Breaker, 40A, C Trip , 1 Pole, 277 VAC, 12/Pk, UR Series | 0 |
|
$18.3800 | Buy Now |
Part Details for 1C40UR
1C40UR CAD Models
1C40UR Part Data Attributes
|
1C40UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C40UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |