Part Details for 1C6117AH by Sensitron Semiconductors
Overview of 1C6117AH by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 1C6117AH
1C6117AH CAD Models
1C6117AH Part Data Attributes
|
1C6117AH
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C6117AH
Sensitron Semiconductors
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | X-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 28.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | X-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C6117AH
This table gives cross-reference parts and alternative options found for 1C6117AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C6117AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C6117AAGK-R | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AAGK-R |
1C6117AGB | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AGB |
1C6117AGGK | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AGGK |
1C6117AGBH | Trans Voltage Suppressor Diode, 1V V(RWM), Unidirectional, 1 Element, Silicon, DIE-1 | Sensitron Semiconductors | 1C6117AH vs 1C6117AGBH |
1C6117AK-R | Trans Voltage Suppressor Diode, 1V V(RWM), Unidirectional, 1 Element, Silicon, DIE-1 | Sensitron Semiconductors | 1C6117AH vs 1C6117AK-R |
1C6117AAG | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AAG |
1C6117ABBK-R | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117ABBK-R |
1C6117AGGK-R | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AGGK-R |
1C6117AGBK | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117AGBK |
1C6117ABBK | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1C6117AH vs 1C6117ABBK |