Diodes
1C6640/609C
Sensitron Semiconductors
Description: Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1

Overview of 1C6640/609C by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2609CGN#TRPBF Analog Devices 4x 16-/14-/12-B R2R DACs w/ I2
LTC2609CGN-1#PBF Analog Devices 4x 16-/14-/12-B R2R DACs w/ I2
LTC1609CSW#TRPBF Analog Devices 16-B, 200ksps, Serial Smpl ADC

CAD Models for 1C6640/609C by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1C6640/609C by Sensitron Semiconductors

1C6640/609C
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DIE
Package Description
S-XUUC-N1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-XUUC-N1
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. 1C6640/609C
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1
    VS

Alternate Parts for 1C6640/609C

This table gives cross-reference parts and alternative options found for 1C6640/609C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C6640/609C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1C6642/578E Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 Sensitron Semiconductors 1C6640/609C vs 1C6642/578E
72-4150 Rectifier Diode, 1 Element, 0.3A, Silicon Minireel Components 1C6640/609C vs 72-4150
1C6638/578E Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 Sensitron Semiconductors 1C6640/609C vs 1C6638/578E
MA2YD170G Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN Panasonic Electronic Components 1C6640/609C vs MA2YD170G
1C6641/609C Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 Sensitron Semiconductors 1C6640/609C vs 1C6641/609C
1C6643/578E Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 Sensitron Semiconductors 1C6640/609C vs 1C6643/578E
1SS404 Rectifier Diode, 1 Element, 0.3A, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1C6640/609C vs 1SS404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C6640/609C by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C6640/609C by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1C6640/609C would you like to use for your alert(s)?
  • Please alert me when 1C6640/609C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1C6640/609C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C6640/609C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1C6640/609C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C6640/609C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C6640/609C by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: