-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0784
|
Newark | Igbt Driver, High Side, Soic-20, Driver Configuration:High Side, Peak Output Current:2A, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:20Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Infineon 1ED020I12FA2XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1545 |
|
$4.1400 / $7.2900 | Buy Now |
DISTI #
1ED020I12FA2XUMA2CT-ND
|
DigiKey | DGTL ISO 4.5KV 1CH GT DVR DSO20 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4792 In Stock |
|
$4.0408 / $7.4000 | Buy Now |
DISTI #
726-1ED020I12FA2XUM
|
Mouser Electronics | Gate Drivers DRIVER-IC RoHS: Compliant | 5767 |
|
$3.8400 / $6.3600 | Buy Now |
|
Future Electronics | 1ED020I12FA2 Series Single 20 V 2 A SMT High or Low Side Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 19000Reel |
|
$3.9700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 165 |
|
$3.7830 / $8.7300 | Buy Now | |
|
Quest Components | 800 |
|
$4.6080 / $9.2160 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 990 |
|
$7.5743 / $8.3439 | Buy Now |
DISTI #
SP001080574
|
EBV Elektronik | MOSFET DRVR 2A 1-OUT Hi Side Inv/Non-Inv 20-Pin DSO T/R (Alt: SP001080574) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2762282RL
|
element14 Asia-Pacific | IGBT DRIVER, HIGH SIDE, SOIC-20 RoHS: Compliant Min Qty: 10 Container: Reel | 1545 |
|
$4.5790 / $6.6296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1ED020I12FA2XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1ED020I12FA2XUMA2
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.19 µs | |
Turn-on Time | 0.195 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 1ED020I12FA2XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1ED020I12FA2XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ED020I12FA | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2XUMA2 vs 1ED020I12FA |
1ED020I12FAXUMA1 | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2XUMA2 vs 1ED020I12FAXUMA1 |
1ED020I12FAXUMA2 | Half Bridge Based MOSFET Driver, 2A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | 1ED020I12FA2XUMA2 vs 1ED020I12FAXUMA2 |