Part Details for 1EDN7550B by Infineon Technologies AG
Results Overview of 1EDN7550B by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1EDN7550B Information
1EDN7550B by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 1EDN7550B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1 SOT-23-6 Gate Drivers RoHS | 851 |
|
$0.3323 / $0.6522 | Buy Now |
|
|
Win Source Electronics | 1EDN7550 - GATE DRIVER / High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-3 | 65000 |
|
$0.4022 / $0.6033 | Buy Now |
US Tariff Estimator: 1EDN7550B by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1EDN7550B
1EDN7550B Part Data Attributes
|
|
1EDN7550B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN7550B
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-05-22 | |
| High Side Driver | Yes | |
| Input Characteristics | Differential | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.055 µS | |
| Turn-on Time | 0.055 µS | |
| Width | 1.6 Mm |