Part Details for 1EDN8511BXUSA1 by Infineon Technologies AG
Results Overview of 1EDN8511BXUSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1EDN8511BXUSA1 Information
1EDN8511BXUSA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 1EDN8511BXUSA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AC7394
|
Newark | Gate Driver, Gan Hemt, Igbt, 1Ch, Sot-23, No. Of Channels:1Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Gan Hemt, Igbt, Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Sink Current:8Arohs Compliant: Yes |Infineon 1EDN8511BXUSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 691 |
|
$0.2770 / $0.2890 | Buy Now |
|
DISTI #
01AM1365
|
Newark | Gate Driver Ic, Gan Hemt, 1Ch, Sot-23-6 Rohs Compliant: Yes |Infineon 1EDN8511BXUSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2440 / $0.2600 | Buy Now |
|
DISTI #
1EDN8511BXUSA1
|
Avnet Americas | - Tape and Reel (Alt: 1EDN8511BXUSA1) COO: Germany RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2458 / $0.2835 | Buy Now |
|
DISTI #
73928736
|
RS | DRIVER, EICE, SINGLE-CHANNEL, LOW-SIDE GATE IC, 4 A SOUCE, 8 A SINK OUTPUT STAG Min Qty: 15 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3490 | RFQ |
|
DISTI #
1EDN8511BXUSA1
|
IBS Electronics | RUGGED COOL AND FAST 1-CHANNEL LOW-SIDE 4/8A GATE DRIVER ICS PG-SOT23-6 ROHS Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3220 / $0.3430 | Buy Now |
|
DISTI #
SP001891284
|
EBV Elektronik | (Alt: SP001891284) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.5354 / $0.5800 | Buy Now |
US Tariff Estimator: 1EDN8511BXUSA1 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1EDN8511BXUSA1
1EDN8511BXUSA1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1EDN8511BXUSA1 Part Data Attributes
|
|
1EDN8511BXUSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN8511BXUSA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lsop, Tsop6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | No | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 8 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.025 µS | |
| Turn-on Time | 0.025 µS | |
| Width | 1.6 Mm |
1EDN8511BXUSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2014-01, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power handling capabilities according to the temperature derating curve provided in the datasheet.
-
The 1EDN8511BXUSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling to prevent damage. Additionally, the device should be connected to a suitable ESD protection network at the system level.
-
While the 1EDN8511BXUSA1 is designed for isolated power supplies, it can be used in non-isolated designs with proper consideration of the device's voltage ratings and thermal performance. However, it's essential to ensure that the device is operated within its specified voltage and current ratings.
-
Infineon provides guidelines for soldering and rework in their application note AN2013-01, which includes recommended temperature profiles, soldering times, and rework techniques to prevent damage to the device.