1F10-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN

Overview of 1F10-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
G861F10131TEU Amphenol Communications Solutions Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical SMT,1x10Pin,Matte Tin,NY9T,Color-White,T&R With CAP

CAD Models for 1F10-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1F10-AP by Micro Commercial Components

1F10-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
PLASTIC, R-1, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1F10-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
    VS

Alternate Parts for 1F10-AP

This table gives cross-reference parts and alternative options found for 1F10-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F10-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
05NU42TPB5 DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1F10-AP vs 05NU42TPB5
1F10-J Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon Rectron Semiconductor 1F10-AP vs 1F10-J
TFR2NTPA2 DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1F10-AP vs TFR2NTPA2
05NU42TPA2 DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1F10-AP vs 05NU42TPA2
05NU41TPB2 DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1F10-AP vs 05NU41TPB2
05NH46TPB5 DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components 1F10-AP vs 05NH46TPB5
1F10-I Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon Rectron Semiconductor 1F10-AP vs 1F10-I
RL1N1000F-B Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Rectron Semiconductor 1F10-AP vs RL1N1000F-B
RL1N1000F-E Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon Rectron Semiconductor 1F10-AP vs RL1N1000F-E
RLIN1000F Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Rectron Semiconductor 1F10-AP vs RLIN1000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1F10-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1F10-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1F10-AP would you like to use for your alert(s)?
  • Please alert me when 1F10-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1F10-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1F10-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1F10-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1F10-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1F10-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: