Part Details for 1HQ10J98 by International Rectifier
Overview of 1HQ10J98 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1HQ10J98
1HQ10J98 CAD Models
1HQ10J98 Part Data Attributes
|
1HQ10J98
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1HQ10J98
International Rectifier
Rectifier Diode, 1 Phase, 196 Element, 2.8A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 196 | |
Number of Phases | 1 | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 1HQ10J98
This table gives cross-reference parts and alternative options found for 1HQ10J98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HQ10J98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HD10J98 | Rectifier Diode, 1 Phase, 196 Element, 2.8A, 1000V V(RRM), Silicon, | International Rectifier | 1HQ10J98 vs 1HD10J98 |
1HV10J98 | Rectifier Diode, 1 Phase, 196 Element, 2.8A, 1000V V(RRM), Silicon, | International Rectifier | 1HQ10J98 vs 1HV10J98 |