Part Details for 1HYXC00010MKC5X11 by Rubycon Corporation
Overview of 1HYXC00010MKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1HYXC00010MKC5X11
1HYXC00010MKC5X11 CAD Models
1HYXC00010MKC5X11 Part Data Attributes
|
1HYXC00010MKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1HYXC00010MKC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Manufacturer Series | YXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1HYXC00010MKC5X11
This table gives cross-reference parts and alternative options found for 1HYXC00010MKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HYXC00010MKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL1H100MDH1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1HYXC00010MKC5X11 vs UPL1H100MDH1 |
UPL1H100MDH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1HYXC00010MKC5X11 vs UPL1H100MDH1TD |
ECEA1HGE100(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 1HYXC00010MKC5X11 vs ECEA1HGE100(B) |
B41042A6106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1HYXC00010MKC5X11 vs B41042A6106M002 |
RD1H106M511TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1HYXC00010MKC5X11 vs RD1H106M511TS |
WD1H106M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1HYXC00010MKC5X11 vs WD1H106M05011PA |
EKME500LL100ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1HYXC00010MKC5X11 vs EKME500LL100ME11D |
1RX1HJB106MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1HYXC00010MKC5X11 vs 1RX1HJB106MCS050011 |
UST1H100MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MML RADIAL LEADED | Nichicon Corporation | 1HYXC00010MKC5X11 vs UST1H100MDT |
1RG1HJB106MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1HYXC00010MKC5X11 vs 1RG1HJB106MCS05011 |