Part Details for 1J85-BAV21 by onsemi
Overview of 1J85-BAV21 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1J85-BAV21
1J85-BAV21 CAD Models
1J85-BAV21 Part Data Attributes
|
1J85-BAV21
onsemi
Buy Now
Datasheet
|
Compare Parts:
1J85-BAV21
onsemi
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM)
|
Source Content uid | 1J85-BAV21 | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for 1J85-BAV21
This table gives cross-reference parts and alternative options found for 1J85-BAV21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1J85-BAV21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19WS | Rectifier Diode | Taiwan Semiconductor | 1J85-BAV21 vs BAV19WS |
BAV20WS | Rectifier Diode | Taiwan Semiconductor | 1J85-BAV21 vs BAV20WS |
BAV21W | Rectifier Diode, | Taitron Components Inc | 1J85-BAV21 vs BAV21W |