Part Details for 1M1-4P2-R3/2-1M1GE by Carling Technologies
Overview of 1M1-4P2-R3/2-1M1GE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1M1-4P2-R3/2-1M1GE
1M1-4P2-R3/2-1M1GE CAD Models
1M1-4P2-R3/2-1M1GE Part Data Attributes:
|
1M1-4P2-R3/2-1M1GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1M1-4P2-R3/2-1M1GE
Carling Technologies
Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1M1-4P2-R3/2-1M1GE
This table gives cross-reference parts and alternative options found for 1M1-4P2-R3/2-1M1GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1M1-4P2-R3/2-1M1GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M1-4P2-R3/2-1M2PE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P2-R3/2-1M2PE |
1M1-4P4-R3/2-1M3GE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P4-R3/2-1M3GE |
1M1-4P2-R3/2-1M5-3GE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P2-R3/2-1M5-3GE |
1M1-4P2-R3/2-1M2GE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P2-R3/2-1M2GE |
1M1-4P4-R3/2-1M6PE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P4-R3/2-1M6PE |
1M1-4P4-R3/2-1M5-1GE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P4-R3/2-1M5-1GE |
1M1-4P2-R3/2-1M1QE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P2-R3/2-1M1QE |
1M1-4P2-R3/2-1M2QE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P2-R3/2-1M2QE |
1M1-4P4-R3/2-1VS5GE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P4-R3/2-1VS5GE |
1M1-4P4-R3/2-1M7QE | Rocker Switch, 4PDT, Momentary, 5A, 28VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | Carling Technologies | 1M1-4P2-R3/2-1M1GE vs 1M1-4P4-R3/2-1M7QE |