Part Details for 1M1019-036-3306-010.0-00-CB-02-0 by 3M Interconnect
Overview of 1M1019-036-3306-010.0-00-CB-02-0 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1M1019-036-3306-010.0-00-CB-02-0
1M1019-036-3306-010.0-00-CB-02-0 CAD Models
1M1019-036-3306-010.0-00-CB-02-0 Part Data Attributes
|
1M1019-036-3306-010.0-00-CB-02-0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1M1019-036-3306-010.0-00-CB-02-0
3M Interconnect
Cable Assembly, 36 Conductor(s), 26AWG, 30V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |