Part Details for 1M3036-026-3801-010.0-03-AD-22-2 by 3M Interconnect
Overview of 1M3036-026-3801-010.0-03-AD-22-2 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1M3036-026-3801-010.0-03-AD-22-2
1M3036-026-3801-010.0-03-AD-22-2 CAD Models
1M3036-026-3801-010.0-03-AD-22-2 Part Data Attributes:
|
1M3036-026-3801-010.0-03-AD-22-2
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1M3036-026-3801-010.0-03-AD-22-2
3M Interconnect
Cable Assembly, 26 Conductor(s), 26AWG, 30V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |